
C241S | |
|---|---|
DigiKey Part Number | 306-C241STR-ND - Tape & Reel (TR) 306-C241SCT-ND - Cut Tape (CT) 306-C241SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C241S |
Description | SSR RELAY SPST-NO 5A 0-20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | C241S Models |
Category | Output Type DC |
Mfr | Voltage - Input 5VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 0 V ~ 20 V |
Part Status Active | Load Current 5 A |
Mounting Type Surface Mount | On-State Resistance (Max) 20 mOhms |
Relay Type Photo-Coupled Relay (Photorelay) | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 73,87920 Kč | 1 846,98 Kč |
| 50 | 71,35120 Kč | 3 567,56 Kč |
| 100 | 68,90700 Kč | 6 890,70 Kč |
| 250 | 65,79932 Kč | 16 449,83 Kč |
| 500 | 63,53952 Kč | 31 769,76 Kč |
| 1 000 | 61,35616 Kč | 61 356,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,24680 Kč | 118 493,60 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |










