
5.0SMDJ58AS | |
|---|---|
DigiKey Part Number | 5.0SMDJ58ASTR-ND - Tape & Reel (TR) 5.0SMDJ58ASCT-ND - Cut Tape (CT) 5.0SMDJ58ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ58AS |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 100 | 23,64160 Kč | 2 364,16 Kč |
| 500 | 18,92256 Kč | 9 461,28 Kč |
| 1 000 | 17,40566 Kč | 17 405,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,00567 Kč | 42 017,01 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |









