

B12AH | |
|---|---|
DigiKey Part Number | 360-3713-ND |
Manufacturer | |
Manufacturer Product Number | B12AH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B12AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,81000 Kč | 130,81 Kč |
| 10 | 112,85700 Kč | 1 128,57 Kč |
| 25 | 106,41640 Kč | 2 660,41 Kč |
| 50 | 101,79200 Kč | 5 089,60 Kč |
| 100 | 97,35940 Kč | 9 735,94 Kč |
| 250 | 91,78280 Kč | 22 945,70 Kč |
| 500 | 87,76970 Kč | 43 884,85 Kč |
| 1 000 | 83,92532 Kč | 83 925,32 Kč |
| Unit Price without VAT: | 130,81000 Kč |
|---|---|
| Unit Price with VAT: | 158,28010 Kč |









