1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3851A-282-102BL

DigiKey Part Number
3851A-282-102BL-ND
Manufacturer
Manufacturer Product Number
3851A-282-102BL
Description
POT 1K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±1000ppm/°C
Rotation
280°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,24000 Kč270,24 Kč
10224,51100 Kč2 245,11 Kč
45198,61311 Kč8 937,59 Kč
90187,65211 Kč16 888,69 Kč
135181,50830 Kč24 503,62 Kč
270171,45100 Kč46 291,77 Kč
540161,93230 Kč87 443,44 Kč
1 035153,47022 Kč158 841,68 Kč
Manufacturers Standard Package
Unit Price without VAT:270,24000 Kč
Unit Price with VAT:326,99040 Kč