5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3590S-291-502L

DigiKey Part Number
3590S-291-502L-ND
Manufacturer
Manufacturer Product Number
3590S-291-502L
Description
POT 5K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
10347,01300 Kč3 470,13 Kč
25322,01680 Kč8 050,42 Kč
50304,24840 Kč15 212,42 Kč
100287,41850 Kč28 741,85 Kč
250266,53432 Kč66 633,58 Kč
500251,72696 Kč125 863,48 Kč
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč