
3549S-1AC-103B | |
|---|---|
DigiKey Part Number | 3549S-1AC-103B-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1AC-103B |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,20000 Kč | 690,20 Kč |
| 10 | 572,78300 Kč | 5 727,83 Kč |
| 25 | 531,41720 Kč | 13 285,43 Kč |
| 50 | 502,02440 Kč | 25 101,22 Kč |
| 100 | 474,19570 Kč | 47 419,57 Kč |
| 250 | 439,69896 Kč | 109 924,74 Kč |
| 500 | 415,24846 Kč | 207 624,23 Kč |
| Unit Price without VAT: | 690,20000 Kč |
|---|---|
| Unit Price with VAT: | 835,14200 Kč |














