5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
3549S-1AA-502A
3549S-1AA-502A

3549S-1AA-502A

DigiKey Part Number
3549S-1AA-502A-ND
Manufacturer
Manufacturer Product Number
3549S-1AA-502A
Description
POT 5K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3549S-1AA-502A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±3%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1571,78000 Kč571,78 Kč
10474,59700 Kč4 745,97 Kč
25440,35320 Kč11 008,83 Kč
50416,02080 Kč20 801,04 Kč
100392,97340 Kč39 297,34 Kč
250364,39928 Kč91 099,82 Kč
500344,14126 Kč172 070,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:571,78000 Kč
Unit Price with VAT:691,85380 Kč