100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3549S-1AA-104B

DigiKey Part Number
3549S-1AA-104B-ND
Manufacturer
Manufacturer Product Number
3549S-1AA-104B
Description
POT 100K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3549S-1AA-104B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±3%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1589,62000 Kč589,62 Kč
10489,31600 Kč4 893,16 Kč
30447,29233 Kč13 418,77 Kč
50428,93040 Kč21 446,52 Kč
100405,16690 Kč40 516,69 Kč
250375,70292 Kč93 925,73 Kč
500354,81496 Kč177 407,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:589,62000 Kč
Unit Price with VAT:713,44020 Kč