
3549S-1AA-101A | |
|---|---|
DigiKey Part Number | 3549S-1AA-101A-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1AA-101A |
Description | POT 100 OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549S-1AA-101A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,20000 Kč | 610,20 Kč |
| 10 | 506,47200 Kč | 5 064,72 Kč |
| 25 | 469,91840 Kč | 11 747,96 Kč |
| 50 | 443,94400 Kč | 22 197,20 Kč |
| 100 | 419,34690 Kč | 41 934,69 Kč |
| 250 | 388,84768 Kč | 97 211,92 Kč |
| 500 | 367,22982 Kč | 183 614,91 Kč |
| Unit Price without VAT: | 610,20000 Kč |
|---|---|
| Unit Price with VAT: | 738,34200 Kč |















