



3547S-1AA-502A | |
|---|---|
DigiKey Part Number | 3547S-1AA-502A-ND |
Manufacturer | |
Manufacturer Product Number | 3547S-1AA-502A |
Description | POT 5K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±3% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,12000 Kč | 642,12 Kč |
| 10 | 532,95000 Kč | 5 329,50 Kč |
| 25 | 494,47760 Kč | 12 361,94 Kč |
| 50 | 467,13840 Kč | 23 356,92 Kč |
| 100 | 441,24990 Kč | 44 124,99 Kč |
| 250 | 409,15444 Kč | 102 288,61 Kč |
| 500 | 386,40520 Kč | 193 202,60 Kč |
| Unit Price without VAT: | 642,12000 Kč |
|---|---|
| Unit Price with VAT: | 776,96520 Kč |


















