
3545S-1-202L | |
|---|---|
DigiKey Part Number | 118-3545S-1-202L-ND |
Manufacturer | |
Manufacturer Product Number | 3545S-1-202L |
Description | POT 2K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,57000 Kč | 877,57 Kč |
| 10 | 735,90800 Kč | 7 359,08 Kč |
| 30 | 676,11200 Kč | 20 283,36 Kč |
| 50 | 649,90620 Kč | 32 495,31 Kč |
| 100 | 615,89770 Kč | 61 589,77 Kč |
| 250 | 573,57376 Kč | 143 393,44 Kč |
| Unit Price without VAT: | 877,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,85970 Kč |
















