


H-37-2 | |
|---|---|
DigiKey Part Number | H-37-2-ND |
Manufacturer | |
Manufacturer Product Number | H-37-2 |
Description | HDWR LOCKWASHER FOR ECW ENCODER |
Customer Reference | |
Detailed Description | Lockwasher For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 50 | 3,21680 Kč | 160,84 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 3,00104 Kč | 750,26 Kč |
| 500 | 2,91284 Kč | 1 456,42 Kč |
| 1 000 | 2,82738 Kč | 2 827,38 Kč |
| 5 000 | 2,63827 Kč | 13 191,35 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |









