


H-38-11 | |
|---|---|
DigiKey Part Number | H-38-11-ND |
Manufacturer | |
Manufacturer Product Number | H-38-11 |
Description | HDWR NUT MOUNTING FOR ECW ENCODR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Mounting Nut For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Nut | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 12,85500 Kč | 642,75 Kč |
| 100 | 11,57410 Kč | 1 157,41 Kč |
| 250 | 10,16892 Kč | 2 542,23 Kč |
| 500 | 9,28910 Kč | 4 644,55 Kč |
| 1 000 | 8,54136 Kč | 8 541,36 Kč |
| 5 000 | 7,21076 Kč | 36 053,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



