
3543S-1-103L | |
|---|---|
DigiKey Part Number | 3543S-1-103L-ND |
Manufacturer | |
Manufacturer Product Number | 3543S-1-103L |
Description | POT 10K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,52000 Kč | 873,52 Kč |
| 10 | 724,59900 Kč | 7 245,99 Kč |
| 25 | 672,21320 Kč | 16 805,33 Kč |
| 50 | 635,00060 Kč | 31 750,03 Kč |
| 100 | 599,77640 Kč | 59 977,64 Kč |
| 250 | 556,12112 Kč | 139 030,28 Kč |
| Unit Price without VAT: | 873,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,95920 Kč |














