
3541H-1-103L | |
|---|---|
DigiKey Part Number | 3541H-1-103L-ND |
Manufacturer | |
Manufacturer Product Number | 3541H-1-103L |
Description | POT 10K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3541H-1-103L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,82000 Kč | 980,82 Kč |
| 10 | 813,54700 Kč | 8 135,47 Kč |
| 25 | 754,69320 Kč | 18 867,33 Kč |
| 50 | 712,89880 Kč | 35 644,94 Kč |
| 100 | 673,34080 Kč | 67 334,08 Kč |
| 250 | 624,31756 Kč | 156 079,39 Kč |
| Unit Price without VAT: | 980,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,79220 Kč |















