
3543S-1-102L | |
|---|---|
DigiKey Part Number | 3543S-1-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3543S-1-102L |
Description | POT 1K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 3 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1080° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 1W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,59000 Kč | 867,59 Kč |
| 10 | 719,68200 Kč | 7 196,82 Kč |
| 25 | 667,65120 Kč | 16 691,28 Kč |
| 50 | 630,69120 Kč | 31 534,56 Kč |
| 100 | 595,70610 Kč | 59 570,61 Kč |
| 250 | 552,34708 Kč | 138 086,77 Kč |
| Unit Price without VAT: | 867,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,78390 Kč |














