20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3541H-1-203L

DigiKey Part Number
3541H-1-203L-ND
Manufacturer
Manufacturer Product Number
3541H-1-203L
Description
POT 20K OHM 2W HYBRITRON LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3541H-1-203L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
3600°
Resistive Material
Hybritron®
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1980,82000 Kč980,82 Kč
10813,54700 Kč8 135,47 Kč
25754,69320 Kč18 867,33 Kč
50712,89880 Kč35 644,94 Kč
100673,34080 Kč67 334,08 Kč
250624,31756 Kč156 079,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:980,82000 Kč
Unit Price with VAT:1 186,79220 Kč