


3540S-91-502L | |
|---|---|
DigiKey Part Number | 3540S-91-502L-ND |
Manufacturer | |
Manufacturer Product Number | 3540S-91-502L |
Description | POT 5K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3540S-91-502L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,47000 Kč | 994,47 Kč |
| 10 | 824,82200 Kč | 8 248,22 Kč |
| 30 | 753,77933 Kč | 22 613,38 Kč |
| 50 | 722,77220 Kč | 36 138,61 Kč |
| 100 | 682,66810 Kč | 68 266,81 Kč |
| 250 | 632,96708 Kč | 158 241,77 Kč |
| Unit Price without VAT: | 994,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,30870 Kč |














