
3500S-2-204L | |
|---|---|
DigiKey Part Number | 3500S-2-204L-ND |
Manufacturer | |
Manufacturer Product Number | 3500S-2-204L |
Description | POT 200K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3500S-2-204L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 200k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 833,99000 Kč | 2 833,99 Kč |
| 10 | 2 373,40300 Kč | 23 734,03 Kč |
| 25 | 2 210,68760 Kč | 55 267,19 Kč |
| 50 | 2 094,79800 Kč | 104 739,90 Kč |
| 100 | 1 984,85290 Kč | 198 485,29 Kč |
| Unit Price without VAT: | 2 833,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 429,12790 Kč |
















