200k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

534B1204JC

DigiKey Part Number
716-534B1204JC-ND
Manufacturer
Manufacturer Product Number
534B1204JC
Description
POT 200K OHM 2W WIREWOUND LINEAR
Customer Reference
Detailed Description
200k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
200k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
High Torque
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1933,78000 Kč933,78 Kč
10774,49000 Kč7 744,90 Kč
30707,81467 Kč21 234,44 Kč
50678,70580 Kč33 935,29 Kč
100641,05000 Kč64 105,00 Kč
250594,38368 Kč148 595,92 Kč
Manufacturers Standard Package
Unit Price without VAT:933,78000 Kč
Unit Price with VAT:1 129,87380 Kč