
534B1202JL | |
|---|---|
DigiKey Part Number | 716-534B1202JL-ND |
Manufacturer | |
Manufacturer Product Number | 534B1202JL |
Description | POT 2K OHM 2W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,08000 Kč | 696,08 Kč |
| Unit Price without VAT: | 696,08000 Kč |
|---|---|
| Unit Price with VAT: | 842,25680 Kč |



