
3500S-2-102L | |
|---|---|
DigiKey Part Number | 3500S-2-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3500S-2-102L |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3500S-2-102L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 895,07000 Kč | 1 895,07 Kč |
| 10 | 1 570,46100 Kč | 15 704,61 Kč |
| 25 | 1 456,53880 Kč | 36 413,47 Kč |
| 50 | 1 375,70920 Kč | 68 785,46 Kč |
| 100 | 1 299,25540 Kč | 129 925,54 Kč |
| Unit Price without VAT: | 1 895,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,03470 Kč |















