3362R-1-503LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 661
Unit Price: 44,42000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 32,45805 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 278
Unit Price: 37,26000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 67
Unit Price: 35,57000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 513
Unit Price: 19,16000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 26,25355 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 26,25355 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 95
Unit Price: 27,79000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 6 422
Unit Price: 33,89000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 4 570
Unit Price: 40,00000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 1 331
Unit Price: 38,94000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 1 486
Unit Price: 32,21000 Kč
Datasheet
3362R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-503LF

DigiKey Part Number
3362R-503LF-ND
Manufacturer
Manufacturer Product Number
3362R-1-503LF
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-503LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1023,36600 Kč233,66 Kč
2521,81640 Kč545,41 Kč
5020,70480 Kč1 035,24 Kč
10019,64390 Kč1 964,39 Kč
25018,31604 Kč4 579,01 Kč
50017,36752 Kč8 683,76 Kč
1 00016,46468 Kč16 464,68 Kč
5 00014,53671 Kč72 683,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč