3362R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-103LF

DigiKey Part Number
3362R-103LF-ND
Manufacturer
Manufacturer Product Number
3362R-1-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1023,36600 Kč233,66 Kč
2521,81640 Kč545,41 Kč
5020,70480 Kč1 035,24 Kč
10019,64390 Kč1 964,39 Kč
25018,31604 Kč4 579,01 Kč
50017,36752 Kč8 683,76 Kč
1 00016,46468 Kč16 464,68 Kč
5 00014,53671 Kč72 683,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč