
HSMA-C320 | |
|---|---|
DigiKey Part Number | 516-4417-2-ND - Tape & Reel (TR) 516-4417-1-ND - Cut Tape (CT) 516-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C320 |
Description | LED AMBER CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 500 | 6,31620 Kč | 3 158,10 Kč |
| 1 000 | 5,90002 Kč | 5 900,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36478 Kč | 16 094,34 Kč |
| 6 000 | 5,09237 Kč | 30 554,22 Kč |
| 9 000 | 4,95270 Kč | 44 574,30 Kč |
| 15 000 | 4,79510 Kč | 71 926,50 Kč |
| 21 000 | 4,70140 Kč | 98 729,40 Kč |
| 30 000 | 4,61002 Kč | 138 300,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








