
TPS628682ARQYR | |
|---|---|
DigiKey Part Number | 296-TPS628682ARQYRTR-ND - Tape & Reel (TR) 296-TPS628682ARQYRCT-ND - Cut Tape (CT) 296-TPS628682ARQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628682ARQYR |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS628682ARQYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 25 | 31,65640 Kč | 791,41 Kč |
| 100 | 28,29480 Kč | 2 829,48 Kč |
| 250 | 26,69348 Kč | 6 673,37 Kč |
| 500 | 25,86198 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,95214 Kč | 71 856,42 Kč |
| 6 000 | 23,47188 Kč | 140 831,28 Kč |
| 9 000 | 23,23135 Kč | 209 082,15 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

