
3310Y-101-203L | |
|---|---|
DigiKey Part Number | 118-3310Y-101-203L-ND |
Manufacturer | |
Manufacturer Product Number | 3310Y-101-203L |
Description | POT 20K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310Y-101-203L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 66,77100 Kč | 667,71 Kč |
| 25 | 62,28280 Kč | 1 557,07 Kč |
| 50 | 59,07900 Kč | 2 953,95 Kč |
| 100 | 56,02250 Kč | 5 602,25 Kč |
| 250 | 52,21072 Kč | 13 052,68 Kč |
| 500 | 49,49066 Kč | 24 745,33 Kč |
| 1 000 | 46,90508 Kč | 46 905,08 Kč |
| 5 000 | 41,39360 Kč | 206 968,00 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |
















