5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310H-003-502L

DigiKey Part Number
3310H-003-502L-ND
Manufacturer
Manufacturer Product Number
3310H-003-502L
Description
POT 5K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3310H-003-502L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.384" x 0.375" Face (9.75mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1297,33000 Kč297,33 Kč
10247,04100 Kč2 470,41 Kč
25229,28120 Kč5 732,03 Kč
50216,65320 Kč10 832,66 Kč
100204,68640 Kč20 468,64 Kč
250189,83200 Kč47 458,00 Kč
500179,29268 Kč89 646,34 Kč
1 000169,32661 Kč169 326,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,33000 Kč
Unit Price with VAT:359,76930 Kč