470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-471LF

DigiKey Part Number
3296W-1-471LF-ND
Manufacturer
Manufacturer Product Number
3296W-1-471LF
Description
TRIMMER 470 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-471LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
470 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1042,85700 Kč428,57 Kč
2539,82080 Kč995,52 Kč
5037,65360 Kč1 882,68 Kč
10035,59580 Kč3 559,58 Kč
30032,54550 Kč9 763,65 Kč
50031,21226 Kč15 606,13 Kč
1 00029,48623 Kč29 486,23 Kč
5 00025,82561 Kč129 128,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč