470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T93XB471KT20

DigiKey Part Number
716-T93XB471KT20-ND
Manufacturer
Manufacturer Product Number
T93XB471KT20
Description
TRIMMER 470 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
470 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
23.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1032,86200 Kč328,62 Kč
2530,53960 Kč763,49 Kč
5028,88480 Kč1 444,24 Kč
10027,30790 Kč2 730,79 Kč
25025,34712 Kč6 336,78 Kč
50023,95116 Kč11 975,58 Kč
1 00022,62828 Kč22 628,28 Kč
5 00019,82119 Kč99 105,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč