
3296W-1-221LF | |
|---|---|
DigiKey Part Number | 3296W-1-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-221LF |
Description | TRIMMER 220 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-221LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 220 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 42,81600 Kč | 428,16 Kč |
| 25 | 39,78400 Kč | 994,60 Kč |
| 50 | 37,61920 Kč | 1 880,96 Kč |
| 100 | 35,56070 Kč | 3 556,07 Kč |
| 300 | 32,51373 Kč | 9 754,12 Kč |
| 500 | 31,18230 Kč | 15 591,15 Kč |
| 1 000 | 29,45756 Kč | 29 457,56 Kč |
| 5 000 | 25,80055 Kč | 129 002,75 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |



