
VLP-550-F | |
|---|---|
DigiKey Part Number | 492-1310-ND |
Manufacturer | |
Manufacturer Product Number | VLP-550-F |
Description | LIGHT PIPE CLEAR 3MM LENS STRGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-550-F Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| 2 000 | 2,90760 Kč | 5 815,20 Kč |
| 5 000 | 2,67342 Kč | 13 367,10 Kč |
| 10 000 | 2,52713 Kč | 25 271,30 Kč |
| 25 000 | 2,36738 Kč | 59 184,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











