Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP-400-F

DigiKey Part Number
492-1516-ND
Manufacturer
Manufacturer Product Number
VLP-400-F
Description
LIGHT PIPE VERT 0.400" FLAT FACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
VLP-400-F Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 694
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,97700 Kč49,77 Kč
1003,52770 Kč352,77 Kč
5002,86664 Kč1 433,32 Kč
1 0002,64890 Kč2 648,90 Kč
2 0002,46317 Kč4 926,34 Kč
5 0002,25968 Kč11 298,40 Kč
10 0002,13252 Kč21 325,20 Kč
25 0001,99362 Kč49 840,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč