VLP-350-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 25 224
Unit Price: 7,56000 Kč
Datasheet
Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP-350-F

DigiKey Part Number
492-1309-ND
Manufacturer
Manufacturer Product Number
VLP-350-F
Description
LIGHT PIPE CLEAR 3MM LENS STRGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
VLP-350-F Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLP-350-RBivar Inc.25 224492-1346-ND7,56000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,14500 Kč51,45 Kč
1003,64110 Kč364,11 Kč
5002,95862 Kč1 479,31 Kč
1 0002,73331 Kč2 733,31 Kč
2 0002,54139 Kč5 082,78 Kč
5 0002,33111 Kč11 655,55 Kč
10 0002,19971 Kč21 997,10 Kč
25 0002,05616 Kč51 404,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč