
VLP-300-F | |
|---|---|
DigiKey Part Number | 492-1515-ND |
Manufacturer | |
Manufacturer Product Number | VLP-300-F |
Description | LIGHT PIPE VERT 0.300" FLAT FACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-300-F Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,79064 Kč | 1 395,32 Kč |
| 1 000 | 2,57603 Kč | 2 576,03 Kč |
| 2 000 | 2,39314 Kč | 4 786,28 Kč |
| 5 000 | 2,19282 Kč | 10 964,10 Kč |
| 10 000 | 2,06757 Kč | 20 675,70 Kč |
| 25 000 | 1,93074 Kč | 48 268,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











