
VLP-200-R | |
|---|---|
DigiKey Part Number | 492-2533-ND |
Manufacturer | |
Manufacturer Product Number | VLP-200-R |
Description | LIGHT PIPE VERTICAL .200" ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-200-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,84050 Kč | 384,05 Kč |
| 500 | 3,12492 Kč | 1 562,46 Kč |
| 1 000 | 2,88932 Kč | 2 889,32 Kč |
| 2 000 | 2,68859 Kč | 5 377,18 Kč |
| 5 000 | 2,46861 Kč | 12 343,05 Kč |
| 10 000 | 2,33116 Kč | 23 311,60 Kč |
| 25 000 | 2,18102 Kč | 54 525,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









