
VLP-450-R | |
|---|---|
DigiKey Part Number | 492-1347-ND |
Manufacturer | |
Manufacturer Product Number | VLP-450-R |
Description | LIGHT PIPE VERTICAL .450" ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-450-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| 2 000 | 2,54139 Kč | 5 082,78 Kč |
| 5 000 | 2,33111 Kč | 11 655,55 Kč |
| 10 000 | 2,19971 Kč | 21 997,10 Kč |
| 25 000 | 2,05616 Kč | 51 404,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











