Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA-C011301S-15

DigiKey Part Number
67-2198-ND
Manufacturer
Manufacturer Product Number
LPA-C011301S-15
Description
LIGHT PIPE 15MM SINGLE VERT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Lumex Opto/Components Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 699
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,01900 Kč210,19 Kč
10015,75060 Kč1 575,06 Kč
50013,41310 Kč6 706,55 Kč
1 00012,64857 Kč12 648,57 Kč
2 00012,00036 Kč24 000,72 Kč
5 00011,29302 Kč56 465,10 Kč
10 00010,85252 Kč108 525,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč