
LPA-C011301S-50 | |
|---|---|
DigiKey Part Number | 67-1835-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C011301S-50 |
Description | LIGHT PIPE 50MM SINGLE VERT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 17,62990 Kč | 1 762,99 Kč |
| 500 | 15,06606 Kč | 7 533,03 Kč |
| 1 000 | 14,22866 Kč | 14 228,66 Kč |
| 2 000 | 13,51883 Kč | 27 037,66 Kč |
| 5 000 | 12,74423 Kč | 63 721,15 Kč |
| 10 000 | 12,26203 Kč | 122 620,30 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





