
PLP2-250 | |
|---|---|
DigiKey Part Number | 492-1153-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-250 |
Description | LIGHT PIPE PNL MNT 6.4MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-250 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.1mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 100 | 7,12040 Kč | 712,04 Kč |
| 500 | 5,91766 Kč | 2 958,83 Kč |
| 1 000 | 5,52289 Kč | 5 522,89 Kč |
| 2 000 | 5,18724 Kč | 10 374,48 Kč |
| 5 000 | 4,82030 Kč | 24 101,50 Kč |
| 10 000 | 4,59149 Kč | 45 914,90 Kč |
| 25 000 | 4,34192 Kč | 108 548,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











