Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP2-375

DigiKey Part Number
492-1341-ND
Manufacturer
Manufacturer Product Number
PLP2-375
Description
LIGHT PIPE PNL MNT 9.5MM LONG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLP2-375 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.1mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 839
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,20500 Kč102,05 Kč
1007,40600 Kč740,60 Kč
5006,15452 Kč3 077,26 Kč
1 0005,74379 Kč5 743,79 Kč
2 0005,39470 Kč10 789,40 Kč
5 0005,01310 Kč25 065,50 Kč
10 0004,77513 Kč47 751,30 Kč
25 0004,51559 Kč112 889,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč