
VLP-550-R | |
|---|---|
DigiKey Part Number | 492-1869-ND |
Manufacturer | |
Manufacturer Product Number | VLP-550-R |
Description | LIGHT PIPE VERT .550" RND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-550-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 500 | 3,73890 Kč | 1 869,45 Kč |
| 1 000 | 3,46551 Kč | 3 465,51 Kč |
| 2 000 | 3,23275 Kč | 6 465,50 Kč |
| 5 000 | 2,97794 Kč | 14 889,70 Kč |
| 10 000 | 2,81879 Kč | 28 187,90 Kč |
| 25 000 | 2,64504 Kč | 66 126,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




