
UV3TZ-405-30 | |
|---|---|
DigiKey Part Number | 492-1349-ND |
Manufacturer | |
Manufacturer Product Number | UV3TZ-405-30 |
Description | EMITTER UV 405NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 403nm 3.2V 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV3TZ-405-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 403nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 100 | 29,87810 Kč | 2 987,81 Kč |
| 500 | 25,95856 Kč | 12 979,28 Kč |
| 1 000 | 24,68084 Kč | 24 680,84 Kč |
| 2 000 | 23,59871 Kč | 47 197,42 Kč |
| 5 000 | 22,41931 Kč | 112 096,55 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |















