T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.450" (11.43mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-450

DigiKey Part Number
492-1035-ND
Manufacturer
Manufacturer Product Number
LTM-450
Description
LED HOLDER T13/4 CYS POY BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.450" (11.43mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.450" (11.43mm)
LED
T1, T1 3/4
Material
Crystalline Polymer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,37800 Kč83,78 Kč
1006,04740 Kč604,74 Kč
5004,99920 Kč2 499,60 Kč
1 0004,65463 Kč4 654,63 Kč
2 0004,36171 Kč8 723,42 Kč
5 0004,04144 Kč20 207,20 Kč
10 0003,84161 Kč38 416,10 Kč
25 0003,62359 Kč90 589,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč