
H201CGYDL | |
|---|---|
DigiKey Part Number | H201CGYDL-ND |
Manufacturer | |
Manufacturer Product Number | H201CGYDL |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 1.9V Green, 1.9V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H201CGYDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V Green, 1.9V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,57360 Kč | 1 257,36 Kč |
| Unit Price without VAT: | 12,57360 Kč |
|---|---|
| Unit Price with VAT: | 15,21406 Kč |












