T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-500

DigiKey Part Number
492-1036-ND
Manufacturer
Manufacturer Product Number
LTM-500
Description
LED HOLDER T13/4 CYS POY BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.500" (12.70mm)
LED
T1, T1 3/4
Material
Crystalline Polymer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 746
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,27000 Kč52,70 Kč
1003,73970 Kč373,97 Kč
5003,04472 Kč1 522,36 Kč
1 0002,81562 Kč2 815,62 Kč
2 0002,62045 Kč5 240,90 Kč
5 0002,40658 Kč12 032,90 Kč
10 0002,27299 Kč22 729,90 Kč
25 0002,12708 Kč53 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč