T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.350" (8.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-350

DigiKey Part Number
492-1033-ND
Manufacturer
Manufacturer Product Number
LTM-350
Description
LED HOLDER T13/4 CYS POY BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.350" (8.89mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.350" (8.89mm)
LED
T1, T1 3/4
Material
Crystalline Polymer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,97900 Kč79,79 Kč
1005,74090 Kč574,09 Kč
5004,73798 Kč2 368,99 Kč
1 0004,40832 Kč4 408,32 Kč
2 0004,12789 Kč8 255,78 Kč
5 0003,82117 Kč19 105,85 Kč
10 0003,62980 Kč36 298,00 Kč
25 0003,42098 Kč85 524,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč