Ultraviolet (UV) Emitter 405nm 3V 30mA 60° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-3GUV0Y4

DigiKey Part Number
VAOL-3GUV0Y4-ND
Manufacturer
Manufacturer Product Number
VAOL-3GUV0Y4
Description
EMITTER UV 405NM 30MA RADIAL
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3V 30mA 60° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1018,60400 Kč186,04 Kč
10013,88810 Kč1 388,81 Kč
50011,79290 Kč5 896,45 Kč
1 00011,10773 Kč11 107,73 Kč
2 00010,52682 Kč21 053,64 Kč
5 0009,89275 Kč49 463,75 Kč
10 0008,88791 Kč88 879,10 Kč
25 0008,13673 Kč203 418,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč