Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP4-400-500

DigiKey Part Number
492-1468-ND
Manufacturer
Manufacturer Product Number
RLP4-400-500
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP4-400-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
4 Wide
Type
Rigid
Mounting Type
Board Mount, Snap-In, Right Angle
Lens Style
Round with Flat Top
Lens Size
2.8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1046,11200 Kč461,12 Kč
10035,88140 Kč3 588,14 Kč
50031,38362 Kč15 691,81 Kč
1 00029,91900 Kč29 919,00 Kč
2 00028,67907 Kč57 358,14 Kč
5 00027,32818 Kč136 640,90 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč