
TLC59731D | |
|---|---|
DigiKey Part Number | 296-39247-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC59731D |
Description | IC LED DRIVER LINEAR 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Shift Register Dimming 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC59731D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 21V | |
Current - Output / Channel | 50mA | |
Frequency | 6MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 75 | 14,53067 Kč | 1 089,80 Kč |
| 150 | 13,77607 Kč | 2 066,41 Kč |
| 300 | 13,15593 Kč | 3 946,78 Kč |
| 525 | 12,73638 Kč | 6 686,60 Kč |
| 1 050 | 12,30023 Kč | 12 915,24 Kč |
| 2 550 | 11,85259 Kč | 30 224,10 Kč |
| 5 025 | 11,57819 Kč | 58 180,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |








